This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADA4858-3ACPZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4858-3ACPZ-RL
JLCPCB Part #
C654265
Package
LFCSP-16(4x4)
Description
-40℃~+105℃ -54dB 14mV 3 3V~5.5V 4nV/√Hz@1MHz 600V/us 8uA Enable/shutdown function LFCSP-16(4x4) Special Purpose Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8594
200+ $1.4932
500+ $1.4417
1000+ $1.4159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons