
* Images are for reference only
ADG3247BRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG3247BRUZ-REEL
- JLCPCB Part #
- C7459127
- Package
- TSSOP-38
- Description
- -40℃~+85℃ 10pF 16 1:1 2.5V、3.3V 225ps 4.5Ω 610MHz Level shifting、Hot-swap protection TSSOP-38 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0323
200+
$2.8062
500+
$2.7133
1000+
$2.6668
Related Products
Welcome back, may I help you?