This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC7103RUHE-1#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC7103RUHE-1#TRPBF
JLCPCB Part #
C3192072
Package
QFN-36(5x6)
Description
-40℃~+125℃@(TJ) 1 1V~105V 2.3A 2MHz 4.4V~105V Adjustable Buck Buck Built-in Yes QFN-36(5x6) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5197
200+ $7.1670
500+ $6.9157
1000+ $6.7917

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons