
* Images are for reference only
AD680JTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD680JTZ
- JLCPCB Part #
- C207510
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 10mA 10uVp-p 2.5V 280uA 30ppm/℃ 4.5V~36V Fixed Series ±0.4% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5966
10+
$3.9576
30+
$3.5771
100+
$3.1918
500+
$3.0136
1000+
$2.9349
Welcome back, may I help you?