
* Images are for reference only
LT1790AIS6-1.25#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1790AIS6-1.25#TRMPBF
- JLCPCB Part #
- C665234
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 1.25V 10ppm/℃ 10uVp-p 14uVrms 2.6V~18V 5mA 75uA Fixed Series ±0.05% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5850
200+
$5.2575
500+
$5.0739
1000+
$4.9821
Related Products
Welcome back, may I help you?