
* Images are for reference only
HMC1032LP6GETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1032LP6GETR
- JLCPCB Part #
- C662533
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 350MHz 3V~5.2V VFQFN-40-EP(6x6) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5654
200+
$9.5065
500+
$9.1723
1000+
$9.0068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?