
* Images are for reference only
LTC6088CDHC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6088CDHC#TRPBF
- JLCPCB Part #
- C688785
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 12nV/√Hz@1kHz 1pA 2.7V~5.5V 4 5.5V 5uV/℃ 7.2V/us 750uV 84dB DFN-16-EP(3x5) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8300
10+
$1.5527
30+
$1.3785
100+
$1.2012
500+
$1.1206
1000+
$1.0867
Welcome back, may I help you?