
* Images are for reference only
LT3667EUDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3667EUDD#PBF
- JLCPCB Part #
- C671146
- Package
- QFN-24-EP(3x5)
- Description
- -40℃~+125℃ 1.6V~45V 2.2MHz 200mA 3 Buck Buck Built-in QFN-24-EP(3x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9242
200+
$1.9062
500+
$1.8385
1000+
$1.8063
Welcome back, may I help you?