
* Images are for reference only
LT1491ACDHC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1491ACDHC#PBF
- JLCPCB Part #
- C664005
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 2.5V~44V 4 44V 500uV 50nV/√Hz@1kHz 60V/ms 6uV/℃ 8nA 98dB DFN-16-EP(3x5) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7850
10+
$15.0474
30+
$13.7718
100+
$12.6589
Welcome back, may I help you?