
* Images are for reference only
LT1171IQ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1171IQ#PBF
- JLCPCB Part #
- C662969
- Package
- DDPAK-5
- Description
- -40℃~+100℃@(TJ) 1 100kHz 2.5A 3V~40V Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in DDPAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2497
200+
$4.3541
500+
$4.2016
1000+
$4.1262
Welcome back, may I help you?