
* Images are for reference only
LTC4354IDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4354IDDB#TRPBF
- JLCPCB Part #
- C688199
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 2 4.5V~11V Active High Ideal Diode DFN-8(2x3) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3603
10+
$2.8931
30+
$2.3617
100+
$2.0792
500+
$1.9507
1000+
$1.8913
Related Products
Welcome back, may I help you?