
* Images are for reference only
LTC3704IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3704IMS#PBF
- JLCPCB Part #
- C685711
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.5V~36V External No MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3303
10+
$17.5085
30+
$14.7564
100+
$13.5141
Welcome back, may I help you?