
* Images are for reference only
ADM6315-46D2ARTZR7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6315-46D2ARTZR7
- JLCPCB Part #
- C3686100
- Package
- SOT-143-4
- Description
- -40℃~+125℃ 1 1V~5.5V 20ms 4.63V Active Low Manual reset input Open-drain Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2564
200+
$0.4865
500+
$0.4704
1000+
$0.4607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?