
* Images are for reference only
LT1963AES8-1.8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1963AES8-1.8#TRPBF
- JLCPCB Part #
- C665691
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.8V 1mA 20V 340mV 40uVrms 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3550
10+
$6.2004
30+
$6.0956
100+
$5.9925
Related Products
Welcome back, may I help you?