
* Images are for reference only
LTC4317CDHC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4317CDHC#PBF
- JLCPCB Part #
- C688151
- Package
- DFN-16-EP(3x5)
- Description
- 0℃~+70℃ 2.25V~5.5V I2C DFN-16-EP(3x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5270
10+
$12.9182
30+
$11.8633
73+
$10.9437
Welcome back, may I help you?