
* Images are for reference only
ADP2301AUJZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2301AUJZ-R2
- JLCPCB Part #
- C208339
- Package
- TSOT-6
- Description
- -40℃~+125℃@(TJ) 1 1.2A 1.4MHz 3V~20V Adjustable Buck Buck Built-in No TSOT-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
10+
$0.7948
30+
$0.7819
100+
$0.7707
Related Products
Welcome back, may I help you?