
* Images are for reference only
AD8333ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8333ACPZ
- JLCPCB Part #
- C3189155
- Package
- LFCSP-32-WQ(5x5)
- Description
- 0Hz~50MHz 11dB 4.5V~6V 4.7dB 44mA LFCSP-32-WQ(5x5) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.8917
200+
$15.4385
500+
$14.8958
1500+
$14.6277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?