
* Images are for reference only
AD7686CRMRL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7686CRMRL7
- JLCPCB Part #
- C5580045
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 16 2LSB 4.5V~5.5V 500kHz SPI MSOP-10 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products
Welcome back, may I help you?