
* Images are for reference only
LTC4065LEDC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4065LEDC#TRPBF
- JLCPCB Part #
- C687215
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 120uA 250mA 3.75V~5.5V 4.2V Charging IC Lithium Battery Not supported DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2285
200+
$0.8638
500+
$0.8333
1000+
$0.8172
Related Products
Welcome back, may I help you?