
* Images are for reference only
LTC1403AIMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1403AIMSE#PBF
- JLCPCB Part #
- C675280
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃ 0.5LSB 1 14 15ppm/℃ 2.7V~3.6V 2.8MHz 2uA 50.4MHz 73.5dB Built-in External SPI Yes MSOP-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$28.6502
30+
$27.2295
Related Products
Welcome back, may I help you?