This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1275AETC+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX1275AETC+
JLCPCB Part #
C5668201
Package
-
Description
-40℃~+85℃ 1 1.8MHz 12 1LSB 4.75V~5.25V SPI - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.5034
225+ $10.9747
525+ $10.6073
975+ $10.4268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons