
* Images are for reference only
ADXL358BCCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADXL358BCCZ
- JLCPCB Part #
- C22441787
- Package
- LGA-14(4x4)
- Description
- -40℃~+125℃ 2.25V~3.6V 21uA Accelerometer Over-range protection function X,Y,Z ±20g LGA-14(4x4) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4523
Related Products
Welcome back, may I help you?