
* Images are for reference only
LTC3407EDD-3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3407EDD-3#PBF
- JLCPCB Part #
- C684636
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1.8V、3.3V 2 2.25MHz 3.3V~5.5V 800mA Buck Buck Built-in Fixed Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$15.9121
10+
$15.1687
30+
$13.8827
100+
$12.7605
Related Products
Welcome back, may I help you?