
* Images are for reference only
LTC2641IDD-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2641IDD-12#PBF
- JLCPCB Part #
- C682342
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 0.5LSB 1 12 120uA 1us 2.7V~5.5V SPI Voltage-Unbuffered DFN-8-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$19.5373
10+
$18.6446
30+
$17.0985
121+
$15.7499
Related Products
Welcome back, may I help you?