
* Images are for reference only
AD7983BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7983BRMZ
- JLCPCB Part #
- C578582
- Package
- MSOP-10
- Description
- -40℃~+85℃ 0.6LSB 1 1.33MHz 16 2.375V~2.625V 92dB Built-in External No SAR SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$43.1626
30+
$41.2300
Related Products
Welcome back, may I help you?