
* Images are for reference only
ADM239LAN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM239LAN
- JLCPCB Part #
- C3199031
- Package
- PDIP-24
- Description
- -40℃~+85℃ 120Kbps 3 5 5V、7.5V~13.2V Transceiver Yes PDIP-24 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9414
200+
$5.0095
500+
$4.8328
1000+
$4.7460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?