This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3311JV#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3311JV#PBF
JLCPCB Part #
C3188511
Package
LQFN-18(3x3)
Description
-40℃~+150℃@(TJ) 1 12.5A 2.25V~5.5V 2MHz 500mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-18(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 624

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2511
200+ $5.9023
624+ $5.6944
1248+ $5.5929
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons