This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2378IMS-16#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2378IMS-16#TRPBF
JLCPCB Part #
C680495
Package
MSOP-16
Description
-40℃~+85℃ 0.5LSB 1 16 1MHz 2.375V~2.625V SPI MSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.0881
200+ $10.8692
500+ $10.4887
1000+ $10.2993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons