
* Images are for reference only
LTC3310SEV-1#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3310SEV-1#WTRPBF
- JLCPCB Part #
- C3188524
- Package
- LQFN-18(3x3)
- Description
- -40℃~+125℃@(TJ) 1 10A 1V 2.25V~5.5V 2MHz Buck Buck Built-in Fixed Yes LQFN-18(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2407
200+
$5.1248
500+
$4.9446
1000+
$4.8561
Welcome back, may I help you?