
* Images are for reference only
LTC3311HV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3311HV#PBF
- JLCPCB Part #
- C3188530
- Package
- LQFN-18(3x3)
- Description
- -40℃~+150℃@(TJ) 1 12.5A 2.25V~5.5V 2MHz 500mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-18(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8993
200+
$6.1539
624+
$5.9365
1248+
$5.8302
Welcome back, may I help you?