
* Images are for reference only
LTC3207EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3207EUF#PBF
- JLCPCB Part #
- C136409
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 13 2.9V~5.5V 850kHz Analog、PWM Built-in QFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8640
10+
$7.6823
30+
$6.9615
100+
$6.3578
Welcome back, may I help you?