
* Images are for reference only
ADL5569BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5569BCPZ
- JLCPCB Part #
- C579167
- Package
- LFCSP-16(2.5x3)
- Description
- -40℃~+85℃ 0.15mV/℃ 10mV 2 24V/ns 30mA 86mA 91.7dB LFCSP-16(2.5x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8173
200+
$17.3442
500+
$16.7341
1000+
$16.4339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?