
* Images are for reference only
LT8708EUHG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8708EUHG#PBF
- JLCPCB Part #
- C1530024
- Package
- QFN-40-EP(5x8)
- Description
- -40℃~+125℃ 1 1.3V~80V 2.8V~80V 400kHz Buck-Boost Buck-Boost External Yes QFN-40-EP(5x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4798
10+
$20.8019
Welcome back, may I help you?