
* Images are for reference only
ADR360BUJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR360BUJZ-REEL7
- JLCPCB Part #
- C659515
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 190uA 2.048V 2.35V~15V 5mA 6.8uVp-p 9ppm/℃ Fixed Series TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.9647
10+
$6.8497
30+
$6.1697
100+
$5.6009
Related Products
Welcome back, may I help you?