
* Images are for reference only
LTC3128IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3128IFE#PBF
- JLCPCB Part #
- C684214
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.73V~5.5V 1.8V~5.5V 1.9uA 3A Adjustable Buck-Boost Buck-Boost Built-in Yes TSSOP-24-EP Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 62
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.8609
10+
$11.4903
Related Products
Welcome back, may I help you?