
* Images are for reference only
AD8672ARM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8672ARM-REEL
- JLCPCB Part #
- C4368098
- Package
- MSOP-8
- Description
- -40℃~+125℃ 10MHz 2 20mA 3nA 4V/us MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9171
200+
$1.1292
500+
$1.0889
1000+
$1.0696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?