
* Images are for reference only
LT8609BEMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8609BEMSE#PBF
- JLCPCB Part #
- C673998
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 1 1.7uA 2MHz 3A 3V~42V Adjustable Buck Buck Built-in Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.8360
10+
$6.6701
30+
$6.5590
100+
$6.4478
Related Products
Welcome back, may I help you?