
* Images are for reference only
ADRF6601ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF6601ACPZ-R7
- JLCPCB Part #
- C6146617
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃ 13.5dB 294mA 4.75V~5.25V 6.7dB Frequency multiplication/division、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO LFCSP-40(6x6) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?