
* Images are for reference only
LTC3110EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3110EFE#TRPBF
- JLCPCB Part #
- C684068
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 1 1.2MHz 1.71V~5.25V Buck-Boost Buck-Boost Light load efficient mode、Operating status indication、Adjustable current limiting TSSOP-24-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5372
200+
$3.6919
500+
$3.5614
1000+
$3.4970
Welcome back, may I help you?