
* Images are for reference only
LTC3118EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3118EFE#TRPBF
- JLCPCB Part #
- C684146
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.2V~18V 2A 2V~18V Adjustable Buck-Boost Buck-Boost Built-in Yes TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4314
200+
$4.4247
500+
$4.2685
1000+
$4.1912
Related Products
Welcome back, may I help you?