
* Images are for reference only
LTC3110EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3110EFE#PBF
- JLCPCB Part #
- C684067
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃@(TA) 1 1.2MHz 1.8V~5.25V 100mV~5.5V 2A 40uA Adjustable Buck-Boost Buck-Boost Built-in Light load efficient mode、Operating status indication、Adjustable current limiting Yes TSSOP-24-EP Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0701
10+
$8.8591
62+
$8.7206
124+
$8.5804
Related Products
Welcome back, may I help you?