
* Images are for reference only
LT8603EUJ#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8603EUJ#TRPBF
- JLCPCB Part #
- C673938
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃@(TJ) 2.2MHz 3V~42V 4 Buck-Boost Buck、Boost External Yes QFN-40-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1532
200+
$3.9303
500+
$3.7922
1000+
$3.7232
Related Products
Welcome back, may I help you?