
* Images are for reference only
LTC2601CDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2601CDD-1#PBF
- JLCPCB Part #
- C7452930
- Package
- DFN-10(3x3)
- Description
- 0℃~+70℃ 1 16 1LSB 2.5V~5.5V 7us SPI DFN-10(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4043
242+
$4.9505
484+
$4.7854
968+
$4.7037
Welcome back, may I help you?