
* Images are for reference only
MAX184BCWG+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX184BCWG+
- JLCPCB Part #
- C5668410
- Package
- SOIC-24
- Description
- 0℃~+70℃ 1 12 1LSB 4.75V~5.25V SOIC-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5616
210+
$20.5747
510+
$19.8870
990+
$19.5472
Related Products

MAX154BCWG+
Analog Devices Inc./Maxim Integrated
$8.0399

MAX185BCWG+
Analog Devices Inc./Maxim Integrated
$15.1392

MAX183BCWG+
Analog Devices Inc./Maxim Integrated
$17.7853

MAX172BEWG+
Analog Devices Inc./Maxim Integrated
$99.5429

MAX178BEWG+
Analog Devices
$108.9614

AD7472AR-REEL
Analog Devices
$26.8269
Welcome back, may I help you?