
* Images are for reference only
LTC2611CDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2611CDD-1#PBF
- JLCPCB Part #
- C680973
- Package
- DFN-10-EP(3x3)
- Description
- 0℃~+70℃ 1 14 2.5V~5.5V 3LSB 7us SPI、MICROWIRE DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4266
200+
$2.1000
500+
$2.0262
1000+
$1.9909
Welcome back, may I help you?