This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CM7502-DFNTA

Extended
Manufacturer
CIMO
MFR.Part #
CM7502-DFNTA
JLCPCB Part #
C53099969
Package
DFN-10(3x3)
Description
-40℃~+125℃ 0.4LSB 1 120uA 2.7V~5.5V Power-on reset、Bipolar output SPI、QSPI Voltage-Unbuffered DFN-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $10.7778
10+ $9.2870
30+ $8.3793
100+ $7.6170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons