This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2385IUH-18#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2385IUH-18#PBF
JLCPCB Part #
C680561
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 1 1.5LSB 18 1uA 2.5V、5V 20ppm/℃ 5MHz 8.192V 95.7dB Built-in External Not supported SAR Serial port Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 73

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $76.4455
30+ $72.8637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons