
* Images are for reference only
ADCMP581BCP-WP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADCMP581BCP-WP
- JLCPCB Part #
- C3659177
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 1 10uA 180ps 4mV 6mA 70mV Built-in hysteresis、Latch function NECL LFCSP-16(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1865
200+
$7.4247
500+
$7.1637
1000+
$7.0349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?