
* Images are for reference only
LTC1851IFW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1851IFW#PBF
- JLCPCB Part #
- C678838
- Package
- TSSOP-48-6.1mm
- Description
- -40℃~+85℃ 0.35LSB 1.25MHz 12 4.75V~5.25V 8 Parallel port TSSOP-48-6.1mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3788
10+
$7.2074
30+
$6.4952
100+
$5.8958
Welcome back, may I help you?