
* Images are for reference only
LTC1741CFW
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1741CFW
- JLCPCB Part #
- C1543301
- Package
- TSSOP-48-6.1mm
- Description
- 0.4LSB 0℃~+70℃ 12 4.75V~5.25V 65MHz LVDS TSSOP-48-6.1mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5691
10+
$19.6043
30+
$17.9340
100+
$16.4763
Welcome back, may I help you?